Texas Instruments, 5 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220 UA7805CKCT

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
810-0161
Mfr. Part No.:
UA7805CKCT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Maximum Output Current

1.5A

Number of Outputs

1

Output Voltage

5 V

Line Regulation

100 mV

Load Regulation

100 mV

Mounting Type

Through Hole

Polarity

Positive

Package Type

TO-220

Pin Count

3

Power Rating

15W

Output Type

Fixed

Dimensions

10.67 x 4.65 x 16.51mm

Height

16.51mm

Minimum Input Voltage

7 V

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

25 V

Length

10.67mm

Width

4.65mm

μA78 Series Linear Voltage Regulators, Texas Instruments


The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.

Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation


Linear Voltage Regulators, Texas Instruments


A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.