Texas Instruments SN74F260N, Dual 5-Input NOR Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 810-0105
- Mfr. Part No.:
- SN74F260N
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 810-0105
- Mfr. Part No.:
- SN74F260N
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | NOR | |
Mounting Type | Through Hole | |
Number of Elements | 2 | |
Number of Inputs per Gate | 5 | |
Schmitt Trigger Input | No | |
Package Type | PDIP | |
Pin Count | 14 | |
Logic Family | F | |
Input Type | Differential | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -1mA | |
Maximum Propagation Delay Time @ Maximum CL | 6.5 ns @ 50 pF | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Low Level Output Current | 20mA | |
Width | 6.6mm | |
Dimensions | 19.69 x 6.6 x 4.57mm | |
Height | 4.57mm | |
Length | 19.69mm | |
Output Type | Single Ended | |
Maximum Operating Temperature | +70 °C | |
Minimum Operating Temperature | 0 °C | |
Propagation Delay Test Condition | 50pF | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function NOR | ||
Mounting Type Through Hole | ||
Number of Elements 2 | ||
Number of Inputs per Gate 5 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family F | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -1mA | ||
Maximum Propagation Delay Time @ Maximum CL 6.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 20mA | ||
Width 6.6mm | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Height 4.57mm | ||
Length 19.69mm | ||
Output Type Single Ended | ||
Maximum Operating Temperature +70 °C | ||
Minimum Operating Temperature 0 °C | ||
Propagation Delay Test Condition 50pF | ||
74F Family, Texas Instruments
Fast Bipolar logic
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
Operating Voltage: 4.5 to 5.5
Compatibility: Input TTL, Output TTL
74F Family