- RS Stock No.:
- 809-6377
- Mfr. Part No.:
- LMV722ID
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-6377
- Mfr. Part No.:
- LMV722ID
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
Low Voltage Operational Amplifiers, LMV Series
Specifications
Attribute | Value |
---|---|
Amplifier Type | Precision |
Mounting Type | Surface Mount |
Package Type | SOIC |
Power Supply Type | Single |
Number of Channels per Chip | 2 |
Pin Count | 8 |
Typical Single Supply Voltage | 2.2 → 5.5 V |
Typical Gain Bandwidth Product | 10MHz |
Typical Slew Rate | 4.9V/µs |
Maximum Operating Frequency | 1 kHz |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +105 °C |
Typical Voltage Gain | 84 dB |
Rail to Rail | No |
Length | 5mm |
Typical Input Voltage Noise Density | 9nV/√Hz |
Height | 1.5mm |
Width | 4mm |
Dimensions | 5 x 4 x 1.5mm |