Texas Instruments Fixed Shunt Voltage Reference 3V ±0.5 % 3-Pin SOT-23, LM4040C30QDBZR

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
809-6368
Mfr. Part No.:
LM4040C30QDBZR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Nominal Voltage

3V

Package Type

SOT-23

Reference Type

Fixed

Initial Accuracy

±0.5 %

Mounting Type

Surface Mount

Topology

Shunt

Maximum Output Voltage

3 V

Pin Count

3

Dimensions

3.04 x 1.4 x 1.02mm

Width

1.4mm

Length

3.04mm

Height

1.02mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Shunt Voltage Reference, Fixed, 3V to 10V



Voltage References, Texas Instruments


Precison Fixed and Adjustable Voltage Reference ICs utilsing series, shunt or series/shunt topologies and available in both through-hole and surface mount packages. Voltage References are available with initial accuracies of ±0.02 to ±2%.