LF347BD Texas Instruments, High Speed, Op Amp, 3MHz 1 kHz, 14-Pin SOIC
- RS Stock No.:
- 809-6321
- Mfr. Part No.:
- LF347BD
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 809-6321
- Mfr. Part No.:
- LF347BD
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Amplifier Type | High Speed | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 4 | |
| Pin Count | 14 | |
| Typical Gain Bandwidth Product | 3MHz | |
| Typical Dual Supply Voltage | ±3.5 → ±18V | |
| Typical Slew Rate | 13V/µs | |
| Maximum Operating Frequency | 1 kHz | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Input Voltage Noise Density | 18nV/√Hz | |
| Width | 4mm | |
| Height | 1.5mm | |
| Length | 8.75mm | |
| Dimensions | 8.75 x 4 x 1.5mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Amplifier Type High Speed | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Power Supply Type Dual | ||
Number of Channels per Chip 4 | ||
Pin Count 14 | ||
Typical Gain Bandwidth Product 3MHz | ||
Typical Dual Supply Voltage ±3.5 → ±18V | ||
Typical Slew Rate 13V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Input Voltage Noise Density 18nV/√Hz | ||
Width 4mm | ||
Height 1.5mm | ||
Length 8.75mm | ||
Dimensions 8.75 x 4 x 1.5mm | ||
