Texas Instruments SN74LVC2GU04DBVT Dual CMOS Inverter, 6-Pin SOT-23

Discontinued
Packaging Options:
RS Stock No.:
809-6074
Mfr. Part No.:
SN74LVC2GU04DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Inverter

Output Type

Single Ended

Number of Elements per Chip

2

Schmitt Trigger Input

No

Maximum Propagation Delay Time @ Maximum CL

6.3 ns @ 30 pF

Maximum High Level Output Current

-32mA

Maximum Low Level Output Current

32mA

Mounting Type

Surface Mount

Package Type

SOT-23

Pin Count

6

Logic Family

LVC

Dimensions

3.05 x 1.75 x 1.3mm

Height

1.3mm

Maximum Operating Supply Voltage

5.5 V

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+125 °C

Length

3.05mm

Width

1.75mm

Minimum Operating Supply Voltage

1.65 V

Propagation Delay Test Condition

30pF

74LVC2G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS


74LVC Family