Texas Instruments SN74LVC1G57DBVR 3-Input Multifunction Logic Gate, 6-Pin SOT-23

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
809-6018
Mfr. Part No.:
SN74LVC1G57DBVR
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Logic Function

Multifunction

Mounting Type

Surface Mount

Number of Elements

1

Number of Inputs per Gate

3

Schmitt Trigger Input

No

Package Type

SOT-23

Pin Count

6

Logic Family

LVC

Input Type

Differential

Maximum Operating Supply Voltage

5.5 V

Maximum High Level Output Current

-4mA

Maximum Propagation Delay Time @ Maximum CL

6.1 ns @ 50 pF

Minimum Operating Supply Voltage

1.65 V

Maximum Low Level Output Current

32mA

Maximum Operating Temperature

+125 °C

Output Type

Single Ended

Minimum Operating Temperature

-40 °C

Dimensions

3.05 x 1.75 x 1.3mm

Width

1.75mm

Height

1.3mm

Length

3.05mm

Propagation Delay Test Condition

50pF

74LVC1G Family, Texas Instruments


Low-Voltage CMOS logic
Single gate package
Operating Voltage: 1.65 to 5.5 V
Compatibility: Input LVTTL/TTL, Output LVCMOS
Latch-up performance exceeds 100 mA per JESD 78 Class II
ESD protection exceeds JESD 22


74LVC Family