Texas Instruments SN74LS193D 4-stage Surface Mount Binary Counter LS, 16-Pin SOIC
- RS Stock No.:
- 809-5863
- Mfr. Part No.:
- SN74LS193D
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-5863
- Mfr. Part No.:
- SN74LS193D
- Brand:
- Texas Instruments
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Package Type | SOIC | |
Logic Function | Counter | |
Number of Stages | 4 | |
Logic Family | LS | |
Mounting Type | Surface Mount | |
Counter Type | Binary | |
Operation Mode | Down Counter, Up Counter | |
Number of Elements | 1 | |
Pin Count | 16 | |
Minimum Operating Supply Voltage | 4.75 V | |
Maximum Operating Supply Voltage | 5.25 V | |
Dimensions | 10 x 4 x 1.5mm | |
Length | 10mm | |
Width | 4mm | |
Height | 1.5mm | |
Reset Type | Synchronous | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Direction Type | Bi-Directional | |
Triggering Type | Positive Edge | |
Preset Type | Synchronous | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Package Type SOIC | ||
Logic Function Counter | ||
Number of Stages 4 | ||
Logic Family LS | ||
Mounting Type Surface Mount | ||
Counter Type Binary | ||
Operation Mode Down Counter, Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Operating Supply Voltage 5.25 V | ||
Dimensions 10 x 4 x 1.5mm | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Reset Type Synchronous | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Direction Type Bi-Directional | ||
Triggering Type Positive Edge | ||
Preset Type Synchronous | ||