Texas Instruments, 8 V Linear Voltage Regulator, 1.5A, 1-Channel 3-Pin, TO-220 UA7808CKCS
- RS Stock No.:
- 809-5762
- Mfr. Part No.:
- UA7808CKCS
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 809-5762
- Mfr. Part No.:
- UA7808CKCS
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Maximum Output Current | 1.5A | |
| Output Voltage | 8 V | |
| Number of Outputs | 1 | |
| Polarity | Positive | |
| Mounting Type | Through Hole | |
| Package Type | TO-220 | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 10.67 x 9.25 x 4.7mm | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Input Voltage | 10.5 V | |
| Height | 4.7mm | |
| Maximum Input Voltage | 25 V | |
| Minimum Operating Temperature | 0 °C | |
| Length | 10.67mm | |
| Width | 9.25mm | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Maximum Output Current 1.5A | ||
Output Voltage 8 V | ||
Number of Outputs 1 | ||
Polarity Positive | ||
Mounting Type Through Hole | ||
Package Type TO-220 | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 10.67 x 9.25 x 4.7mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Input Voltage 10.5 V | ||
Height 4.7mm | ||
Maximum Input Voltage 25 V | ||
Minimum Operating Temperature 0 °C | ||
Length 10.67mm | ||
Width 9.25mm | ||
μA78 Series Linear Voltage Regulators, Texas Instruments
The Texas Instruments μA78 families are linear voltage regulators that cover a range of fixed output voltages from 2.6 V to 15 V.The three terminal positive voltage regulators offer thermal overload shutdown and internal current limiting. There is no need for external components although it is possible to adjust the voltage and current with external devices. The TI positive linear regulator IC produces an output current of 1.5A for the μA78 series, 0.1A for the μA78L version and the μA78M offers 0.5A current output. It is used in a wide variety of applications including on-card regulation which eliminates problems that occur with single point regulation also suitable in telecommunications, computing and portable device applications.
Output Current: 1.5 A (μA78xx); 0.1 A (μA78Lxx) and 0.5 A (μA78Mxx)
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Internal Thermal-Overload Protection, Internal Short-Circuit Current Limiting
Output Transistor Safe-Area Compensation
High Power-Dissipation
Linear Voltage Regulators, Texas Instruments
A range of fixed and adjustable Linear Voltage regulators from Texas Instruments. The range includes both positive and negative polarity devices with output current ratings from 100mA up to 5A.
