TL051ACP Texas Instruments, JFET, Op Amp, 3.3MHz 1 kHz, 8-Pin PDIP
- RS Stock No.:
- 809-5734
- Mfr. Part No.:
- TL051ACP
- Brand:
- Texas Instruments
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 809-5734
- Mfr. Part No.:
- TL051ACP
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Amplifier Type | JFET | |
Mounting Type | Through Hole | |
Package Type | PDIP | |
Power Supply Type | Dual | |
Number of Channels per Chip | 1 | |
Pin Count | 8 | |
Typical Gain Bandwidth Product | 3.3MHz | |
Typical Dual Supply Voltage | ±5 → ±15V | |
Typical Slew Rate | 22.6V/µs | |
Maximum Operating Frequency | 1 kHz | |
Minimum Operating Temperature | 0 °C | |
Maximum Operating Temperature | +70 °C | |
Typical Voltage Gain | 102 dB | |
Rail to Rail | No | |
Height | 4.57mm | |
Width | 6.6mm | |
Dimensions | 10.16 x 6.6 x 4.57mm | |
Length | 10.16mm | |
Typical Input Voltage Noise Density | 75nV/√Hz | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Amplifier Type JFET | ||
Mounting Type Through Hole | ||
Package Type PDIP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Gain Bandwidth Product 3.3MHz | ||
Typical Dual Supply Voltage ±5 → ±15V | ||
Typical Slew Rate 22.6V/µs | ||
Maximum Operating Frequency 1 kHz | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Typical Voltage Gain 102 dB | ||
Rail to Rail No | ||
Height 4.57mm | ||
Width 6.6mm | ||
Dimensions 10.16 x 6.6 x 4.57mm | ||
Length 10.16mm | ||
Typical Input Voltage Noise Density 75nV/√Hz | ||
JFET Input Op Amp, TL030 & TL050 Families
The Texas Instruments TL050 series is an enhanced JFET-input Op Amp family that offers lower offset voltage and improved dc and ac characteristics over its predecessors, the TL070 & TL080 families. The low power TL030 series offers similar improvements over the earlier TL060 series.