Texas Instruments SN74S38N, Quad 2-Input NAND Logic Gate, 14-Pin PDIP
- RS Stock No.:
- 809-5719
- Mfr. Part No.:
- SN74S38N
- Brand:
- Texas Instruments
- RS Stock No.:
- 809-5719
- Mfr. Part No.:
- SN74S38N
- Brand:
- Texas Instruments
Select all | Attribute | Value |
---|---|---|
Brand | Texas Instruments | |
Logic Function | NAND | |
Mounting Type | Through Hole | |
Number of Elements | 4 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | PDIP | |
Pin Count | 14 | |
Logic Family | S | |
Input Type | Differential | |
Maximum Operating Supply Voltage | 5.25 V | |
Maximum High Level Output Current | 0.25mA | |
Maximum Propagation Delay Time @ Maximum CL | 10 ns @ 50 pF | |
Minimum Operating Supply Voltage | 4.75 V | |
Maximum Low Level Output Current | 60mA | |
Dimensions | 19.69 x 6.6 x 4.57mm | |
Width | 6.6mm | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | 0 °C | |
Length | 19.69mm | |
Output Type | Open Collector | |
Height | 4.57mm | |
Maximum Operating Temperature | +70 °C | |
Select all | ||
---|---|---|
Brand Texas Instruments | ||
Logic Function NAND | ||
Mounting Type Through Hole | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type PDIP | ||
Pin Count 14 | ||
Logic Family S | ||
Input Type Differential | ||
Maximum Operating Supply Voltage 5.25 V | ||
Maximum High Level Output Current 0.25mA | ||
Maximum Propagation Delay Time @ Maximum CL 10 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.75 V | ||
Maximum Low Level Output Current 60mA | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Width 6.6mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature 0 °C | ||
Length 19.69mm | ||
Output Type Open Collector | ||
Height 4.57mm | ||
Maximum Operating Temperature +70 °C | ||