Texas Instruments SN74LV4040AN 12-stage Through Hole Binary Counter LV, 16-Pin PDIP
- RS Stock No.:
- 809-5677
- Mfr. Part No.:
- SN74LV4040AN
- Brand:
- Texas Instruments
Discontinued
- RS Stock No.:
- 809-5677
- Mfr. Part No.:
- SN74LV4040AN
- Brand:
- Texas Instruments
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Package Type | PDIP | |
| Logic Function | Counter | |
| Number of Stages | 12 | |
| Logic Family | LV | |
| Mounting Type | Through Hole | |
| Counter Type | Binary | |
| Operation Mode | Up Counter | |
| Number of Elements | 1 | |
| Pin Count | 16 | |
| Minimum Operating Supply Voltage | 2 V | |
| Maximum Operating Supply Voltage | 5.5 V | |
| Dimensions | 19.69 x 6.6 x 4.57mm | |
| Length | 19.69mm | |
| Width | 6.6mm | |
| Minimum Operating Temperature | -40 °C | |
| Reset Type | Asynchronous | |
| Height | 4.57mm | |
| Direction Type | Uni-Directional | |
| Preset Type | Asynchronous | |
| Triggering Type | Positive Edge | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Package Type PDIP | ||
Logic Function Counter | ||
Number of Stages 12 | ||
Logic Family LV | ||
Mounting Type Through Hole | ||
Counter Type Binary | ||
Operation Mode Up Counter | ||
Number of Elements 1 | ||
Pin Count 16 | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Operating Supply Voltage 5.5 V | ||
Dimensions 19.69 x 6.6 x 4.57mm | ||
Length 19.69mm | ||
Width 6.6mm | ||
Minimum Operating Temperature -40 °C | ||
Reset Type Asynchronous | ||
Height 4.57mm | ||
Direction Type Uni-Directional | ||
Preset Type Asynchronous | ||
Triggering Type Positive Edge | ||
Maximum Operating Temperature +85 °C | ||
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
