- RS Stock No.:
- 809-5671
- Mfr. Part No.:
- SN74LV8153N
- Brand:
- Texas Instruments
Discontinued product
- RS Stock No.:
- 809-5671
- Mfr. Part No.:
- SN74LV8153N
- Brand:
- Texas Instruments
Technical Reference
Legislation and Compliance
Product Details
74LV Family, Texas Instruments
Low-Voltage CMOS logic
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
Operating Voltage: 2 to 5.5
Compatibility: Input LVTTL/TTL, Output LVCMOS
74LV Family
Specifications
Attribute | Value |
---|---|
Package Type | PDIP |
Number of Stages | 8 |
Logic Family | 74LV |
Mounting Type | Through Hole |
Operation Mode | Serial to Parallel |
Number of Elements | 1 |
Pin Count | 20 |
Minimum Operating Supply Voltage | 3 |
Maximum Operating Supply Voltage | 13.2 |
Dimensions | 26.92 x 6.6 x 4.57mm |
Length | 26.92mm |
Width | 6.6mm |
Reset Type | Asynchronous |
Maximum Operating Temperature | +85 °C |
Priced to Clear | Yes |
Height | 4.57mm |
Minimum Operating Temperature | -40 °C |
Direction Type | Uni-Directional |