onsemi FAN48630UC33X, 1-Channel, Step Up DC-DC Switching Regulator, 0A 16-Pin, WLCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

£0.716

(exc. VAT)

£0.859

(inc. VAT)

RS Stock No.:
809-5012
Mfr. Part No.:
FAN48630UC33X
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Minimum Output Voltage

3 V

Maximum Output Voltage

5 V

Minimum Input Voltage

2.35 V

Maximum Input Voltage

5.5 V

Minimum Output Current

0A

Maximum Output Current

1.5A

Converter Type

Step Up

Number of Outputs

1

Output Type

Fixed

Mounting Type

Surface Mount

Maximum Switching Frequency

2.5 MHz

Package Type

WLCSP

Pin Count

16

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Width

1.78mm

Dimensions

1.78 x 1.78 x 0.378mm

Length

1.78mm

Height

0.378mm

Adjustable Voltage Switching Regulators, Fairchild Semiconductor



Switching Voltage Regulators, Fairchild Semiconductor