onsemi FPF1003A, MOSFET Load Switch Power Switch IC 6-Pin, WLCSP

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Packaging Options:
RS Stock No.:
808-8890
Mfr. Part No.:
FPF1003A
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Power Switch Type

MOSFET Load Switch

Switch On Resistance

150 mΩ @ 1.2 V

Number of Outputs

2

Power Rating

1.2W

Mounting Type

Surface Mount

Package Type

WLCSP

Pin Count

6

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Dimensions

1.5 x 1 x 0.332mm

Slew Rate Controlled Load Switches, Fairchild Semiconductor



Advanced Load Switches, Fairchild Semiconductor