onsemi, FODM121CR2 DC Input Phototransistor Output Optocoupler, Surface Mount, 4-Pin MFP
- RS Stock No.:
- 808-8853
- Mfr. Part No.:
- FODM121CR2
- Brand:
- ON Semiconductor
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each (In a Pack of 20)
£0.11
(exc. VAT)
£0.13
(inc. VAT)
- RS Stock No.:
- 808-8853
- Mfr. Part No.:
- FODM121CR2
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Output Device | Phototransistor | |
| Maximum Forward Voltage | 1.3V | |
| Number of Channels | 1 | |
| Number of Pins | 4 | |
| Package Type | MFP | |
| Input Current Type | DC | |
| Typical Rise Time | 3µs | |
| Maximum Input Current | 50 mA | |
| Isolation Voltage | 3750 Vrms | |
| Maximum Current Transfer Ratio | 200% | |
| Typical Fall Time | 3µs | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Output Device Phototransistor | ||
Maximum Forward Voltage 1.3V | ||
Number of Channels 1 | ||
Number of Pins 4 | ||
Package Type MFP | ||
Input Current Type DC | ||
Typical Rise Time 3µs | ||
Maximum Input Current 50 mA | ||
Isolation Voltage 3750 Vrms | ||
Maximum Current Transfer Ratio 200% | ||
Typical Fall Time 3µs | ||
Optocoupler, Transistor Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor

