ON Semiconductor UC2842BD1R2G, PWM Current Mode Controller, 1 A, 275 kHz, 30 V, 8-Pin SOIC
- RS Stock No.:
- 808-4003
- Mfr. Part No.:
- UC2842BD1R2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 808-4003
- Mfr. Part No.:
- UC2842BD1R2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Switching Frequency | 275 kHz | |
Output Voltage | 5.05 V | |
Output Current | 1 A | |
Control Method | Current | |
Mounting Type | Surface Mount | |
Fall Time | 150ns | |
Rise Time | 150ns | |
Package Type | SOIC | |
Pin Count | 8 | |
Topology | Boost, Flyback, Forward | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Duty Cycle | 96% | |
Length | 5mm | |
Width | 4mm | |
Height | 1.5mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -25 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Switching Frequency 275 kHz | ||
Output Voltage 5.05 V | ||
Output Current 1 A | ||
Control Method Current | ||
Mounting Type Surface Mount | ||
Fall Time 150ns | ||
Rise Time 150ns | ||
Package Type SOIC | ||
Pin Count 8 | ||
Topology Boost, Flyback, Forward | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Duty Cycle 96% | ||
Length 5mm | ||
Width 4mm | ||
Height 1.5mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -25 °C | ||