ON Semiconductor, 5 V Linear Voltage Regulator, 100mA, 1-Channel 8-Pin, SOIC KA78L05ADTF
- RS Stock No.:
- 807-8818
- Mfr. Part No.:
- KA78L05ADTF
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-8818
- Mfr. Part No.:
- KA78L05ADTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 100mA | |
Output Voltage | 5 V | |
Number of Outputs | 1 | |
Line Regulation | 150 mV | |
Load Regulation | 60 mV | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Quiescent Current | 5.5mA | |
Pin Count | 8 | |
Output Type | Fixed | |
Power Rating | 0.75W | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Input Voltage | 30 V | |
Height | 1.5mm | |
Maximum Operating Temperature | +125 °C | |
Minimum Operating Temperature | 0 °C | |
Width | 4mm | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 150 mV | ||
Load Regulation 60 mV | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 5.5mA | ||
Pin Count 8 | ||
Output Type Fixed | ||
Power Rating 0.75W | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 30 V | ||
Height 1.5mm | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Temperature 0 °C | ||
Width 4mm | ||
Length 5mm | ||
Linear Voltage Regulators, Fairchild Semiconductor
High reliability voltage regulators
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Fixed output voltages
Low dynamic output impedance
Fast turn-on response
Wide operating temperature range
Protection with thermal shut-down
Linear Voltage Regulators, Fairchild Semiconductor