KA4558DTF onsemi, Op Amp, 8-Pin SOP
- RS Stock No.:
- 807-8799
- Mfr. Part No.:
- KA4558DTF
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-8799
- Mfr. Part No.:
- KA4558DTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Mounting Type | Surface Mount | |
| Package Type | SOP | |
| Power Supply Type | Dual | |
| Number of Channels per Chip | 1 | |
| Pin Count | 8 | |
| Typical Dual Supply Voltage | ±22V | |
| Typical Slew Rate | 1.2V/µs | |
| Minimum Operating Temperature | 0 °C | |
| Maximum Operating Temperature | +70 °C | |
| Rail to Rail | No | |
| Typical Voltage Gain | 106 dB | |
| Length | 3.95mm | |
| Height | 1.55mm | |
| Dimensions | 3.95 x 4.92 x 1.55mm | |
| Width | 4.92mm | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Mounting Type Surface Mount | ||
Package Type SOP | ||
Power Supply Type Dual | ||
Number of Channels per Chip 1 | ||
Pin Count 8 | ||
Typical Dual Supply Voltage ±22V | ||
Typical Slew Rate 1.2V/µs | ||
Minimum Operating Temperature 0 °C | ||
Maximum Operating Temperature +70 °C | ||
Rail to Rail No | ||
Typical Voltage Gain 106 dB | ||
Length 3.95mm | ||
Height 1.55mm | ||
Dimensions 3.95 x 4.92 x 1.55mm | ||
Width 4.92mm | ||
Operational Amplifiers up to +40 V Supply Voltage, Fairchild Semiconductor
Fairchild enables high-performance designs for amplifiers that combine low power and reliability.
Operational Amplifiers, Fairchild Semiconductor
