onsemi, H11L2TVM DC Input Logic Gate Output Optocoupler, Through Hole, 6-Pin MDIP
- RS Stock No.:
- 807-6614
- Mfr. Part No.:
- H11L2TVM
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-6614
- Mfr. Part No.:
- H11L2TVM
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Mounting Type | Through Hole | |
Output Device | Logic Gate | |
Maximum Forward Voltage | 1.5V | |
Number of Channels | 1 | |
Number of Pins | 6 | |
Package Type | MDIP | |
Input Current Type | DC | |
Typical Rise Time | 0.1µs | |
Maximum Input Current | 30 mA | |
Isolation Voltage | 7500 V ac | |
Typical Fall Time | 0.1µs | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Mounting Type Through Hole | ||
Output Device Logic Gate | ||
Maximum Forward Voltage 1.5V | ||
Number of Channels 1 | ||
Number of Pins 6 | ||
Package Type MDIP | ||
Input Current Type DC | ||
Typical Rise Time 0.1µs | ||
Maximum Input Current 30 mA | ||
Isolation Voltage 7500 V ac | ||
Typical Fall Time 0.1µs | ||
Optocoupler, Logic Output, Fairchild Semiconductor
Optocouplers, Fairchild Semiconductor