onsemi, CNY17F2TVM DC Input Phototransistor Output Optocoupler, Through Hole, 6-Pin MDIP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
807-5285
Mfr. Part No.:
CNY17F2TVM
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Mounting Type

Through Hole

Output Device

Phototransistor

Maximum Forward Voltage

1.65V

Number of Channels

1

Number of Pins

6

Package Type

MDIP

Input Current Type

DC

Typical Rise Time

6µs

Maximum Input Current

60 mA

Isolation Voltage

7500 V ac

Typical Fall Time

24µs

Optocoupler, Transistor Output, Fairchild Semiconductor



Optocouplers, Fairchild Semiconductor