Omron Vibration Sensor, 100 mA Max, -25°C → +60°C
- RS Stock No.:
- 807-4015
- Mfr. Part No.:
- D7E-2
- Brand:
- Omron
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 807-4015
- Mfr. Part No.:
- D7E-2
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Omron | |
Maximum Current | 100 mA | |
Contact Resistance | 100Ω | |
Length | 36.4mm | |
Width | 23.6mm | |
Depth | 23.1mm | |
Minimum Operating Temperature | -25°C | |
Maximum Operating Temperature | +60°C | |
Dimensions | 36.4 x 23.6 x 23.1 mm | |
Select all | ||
---|---|---|
Brand Omron | ||
Maximum Current 100 mA | ||
Contact Resistance 100Ω | ||
Length 36.4mm | ||
Width 23.6mm | ||
Depth 23.1mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +60°C | ||
Dimensions 36.4 x 23.6 x 23.1 mm | ||
Omron Vibration Sensor, 100 mA Maximum Current, 250V AC Maximum Voltage - D7E-2
This vibration sensor is engineered for precise vibration detection, crucial for enhancing safety in industrial applications. Measuring 36.4mm in length, 23.6mm in width, and 23.1mm in depth, it operates effectively under a wide temperature range of -25 °C to +60 °C. The sensor is designed to withstand rugged environments, making it ideal for various applications in automation and mechanical industries.
Features & Benefits
• Maximum current rating of 100 mA supports robust applications
• Contact resistance of 100mΩ ensures reliable electrical performance
• Operates within AC voltage of 250V and DC voltage of 30V for versatility
• High-frequency vibration detection technology offers precise monitoring
• Suitable for a wide temperature range, ensuring consistent performance
• Quick response time aids in preventing secondary disasters
• Contact resistance of 100mΩ ensures reliable electrical performance
• Operates within AC voltage of 250V and DC voltage of 30V for versatility
• High-frequency vibration detection technology offers precise monitoring
• Suitable for a wide temperature range, ensuring consistent performance
• Quick response time aids in preventing secondary disasters
Applications
• Utilised in stoves and oil heaters for vibration monitoring
• Designed for requiring high durability in harsh environments
• Employed in factories where tilt and vibration detection is critical
• Designed for requiring high durability in harsh environments
• Employed in factories where tilt and vibration detection is critical
How does the temperature range of this sensor affect its application?
The sensor's temperature range of -25 °C to +60 °C allows it to function in a variety of environments, making it suitable for different industrial settings without compromising its operational integrity.
What impact does the contact resistance of 100mΩ have on performance?
A contact resistance of 100mΩ enhances the sensor's reliability and ensures minimal loss of signal, which is essential for accurate vibration detection and monitoring in robust industrial settings.
How does it compare to other types of vibration monitoring equipment?
This sensor offers a compact design with reliable performance, making it more adaptable for space-constrained environments compared to bulkier industrial vibration monitoring equipment.
What challenges does this sensor address in harsh environments?
The robust design and ability to endure harsh conditions mitigate risks associated with exposure to dust and moisture, ensuring reliability and consistent functioning in demanding applications.
How does the maximum current rating support its use in various applications?
The 100 mA maximum current rating enables this sensor to operate effectively across a range of industrial applications, facilitating its integration into systems with varying electrical demands.