Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 807-4012
- Mfr. Part No.:
- EE-SY310
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Terminal Type | PCB Pin | |
| Length | 12mm | |
| Depth | 4.6mm | |
| Height | 4.8mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | +75°C | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Terminal Type PCB Pin | ||
Length 12mm | ||
Depth 4.6mm | ||
Height 4.8mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature +75°C | ||
