Bulgin Connector, 32 Contacts, Front Mount, Plug, Male, IP66, IP68, IP69K, Buccaneer 7000 Series
- RS Stock No.:
- 807-2766
- Mfr. Part No.:
- PXM7012/32P/CR
- Brand:
- Bulgin
Image representative of range
- RS Stock No.:
- 807-2766
- Mfr. Part No.:
- PXM7012/32P/CR
- Brand:
- Bulgin
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bulgin | |
| Number of Contacts | 32 | |
| Mounting Type | Front Mount | |
| Plug/Socket | Plug | |
| Contact Gender | Male | |
| Termination Method | Crimp, Solder | |
| IP Rating | IP66, IP68, IP69K | |
| Current Rating | 3.0A | |
| Body Orientation | Straight | |
| Series | Buccaneer 7000 | |
| Voltage Rating | 600.0 V | |
| Mating Type | Quick Connect | |
| Shell Size | 46 | |
| Housing Material | Zinc | |
| Strain Relief | No | |
| Contact Plating | Gold | |
| Series Number | 7000 | |
| Minimum Operating Temperature | -40.0°C | |
| Contact Material | Brass | |
| Maximum Operating Temperature | 120.0°C | |
| Select all | ||
|---|---|---|
Brand Bulgin | ||
Number of Contacts 32 | ||
Mounting Type Front Mount | ||
Plug/Socket Plug | ||
Contact Gender Male | ||
Termination Method Crimp, Solder | ||
IP Rating IP66, IP68, IP69K | ||
Current Rating 3.0A | ||
Body Orientation Straight | ||
Series Buccaneer 7000 | ||
Voltage Rating 600.0 V | ||
Mating Type Quick Connect | ||
Shell Size 46 | ||
Housing Material Zinc | ||
Strain Relief No | ||
Contact Plating Gold | ||
Series Number 7000 | ||
Minimum Operating Temperature -40.0°C | ||
Contact Material Brass | ||
Maximum Operating Temperature 120.0°C | ||
- COO (Country of Origin):
- TN
7000 Series Buccaneer Metal Panel Mount Receptacle Connectors
These durable metal Buccaneer 7000 series circular receptacle connectors combine the ease of use of a quick coupling mechanism with excellent environmental sealing for signal and mains power. These circular connectors are fully waterproof and are ideal for applications where ingress of dirt and water must be avoided and where ease of connection, space and appearance are important considerations. Bulgin 7000 series panel mount receptacle connectors offer EMI protection and are ideal for blind mating applications.
1/4 turn locking mechanism
positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Scoop proof contacts
positive feedback on locking
Nickel plated cast zinc alloy body
Polarisation and visual alignment features
Scoop proof contacts
Note
Note: 10 and 32 pole 7000 series connectors are crimp variants, using crimps 765-9832 , 765-9836 (10 pole), 765-9842 and 765-9851 (32 pole). Crimp tool (extended range offer) 2508478518 and positioner 765-9848 (10 pole) and 765-9858 (32 pole). All other connectors have screw clamp contacts.
Approvals
cULS, UL, VDE, CCC
Bulgin Buccaneer 7000 Series


