Texas Instruments CD14538BM, Dual Monostable Multivibrator 4.2mA, 16-Pin SOIC
- RS Stock No.:
- 807-2343
- Mfr. Part No.:
- CD14538BM
- Brand:
- Texas Instruments
Image representative of range
- RS Stock No.:
- 807-2343
- Mfr. Part No.:
- CD14538BM
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Logic Family | 4000 | |
| Logic Function | Monostable Multivibrator | |
| Number of Elements per Chip | 2 | |
| Maximum High Level Output Current | -4.2mA | |
| Maximum Low Level Output Current | 4.2mA | |
| Minimum Pulse Width | 140 ns | |
| Maximum Propagation Delay Time @ Maximum CL | 600 ns@ 50 pF | |
| Maximum Quiescent Current | 3000µA | |
| Mounting Type | Surface Mount | |
| Package Type | SOIC | |
| Pin Count | 16 | |
| Dimensions | 10 x 4 x 1.5mm | |
| Height | 1.5mm | |
| Length | 10mm | |
| Minimum Operating Temperature | -55 °C | |
| Width | 4mm | |
| Maximum Operating Supply Voltage | 18 V | |
| Maximum Operating Temperature | +125 °C | |
| Minimum Operating Supply Voltage | 3 V | |
| Propagation Delay Test Condition | 50pF | |
Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Logic Family 4000 | ||
Logic Function Monostable Multivibrator | ||
Number of Elements per Chip 2 | ||
Maximum High Level Output Current -4.2mA | ||
Maximum Low Level Output Current 4.2mA | ||
Minimum Pulse Width 140 ns | ||
Maximum Propagation Delay Time @ Maximum CL 600 ns@ 50 pF | ||
Maximum Quiescent Current 3000µA | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Height 1.5mm | ||
Length 10mm | ||
Minimum Operating Temperature -55 °C | ||
Width 4mm | ||
Maximum Operating Supply Voltage 18 V | ||
Maximum Operating Temperature +125 °C | ||
Minimum Operating Supply Voltage 3 V | ||
Propagation Delay Test Condition 50pF | ||
4000 Series Multivibrators & Timers, Texas Instruments
Wide operating voltage range: 3 to 18V
