Bulgin PXP 7000 Male Dust Cap IP68, IP69K Rated, Thermoplastic
- RS Stock No.:
- 806-8647
- Mfr. Part No.:
- PXP7081
- Brand:
- Bulgin
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-8647
- Mfr. Part No.:
- PXP7081
- Brand:
- Bulgin
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Bulgin | |
Gender | Male | |
Series | PXP 7000 | |
IP Rating | IP68, IP69K | |
Material | Thermoplastic | |
Cord Included | Yes | |
Colour | Grey | |
Select all | ||
---|---|---|
Brand Bulgin | ||
Gender Male | ||
Series PXP 7000 | ||
IP Rating IP68, IP69K | ||
Material Thermoplastic | ||
Cord Included Yes | ||
Colour Grey | ||