NCP583XV15T2G, ANA LOW IQ 150MA LDO

Discontinued
Packaging Options:
RS Stock No.:
806-5033
Mfr. Part No.:
NCP583XV15T2G
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

150mA

Output Voltage

1.5 V

Number of Outputs

1

Line Regulation

0.20 %/V

Load Regulation

40 mV

Accuracy

±2%

Mounting Type

Surface Mount

Package Type

SOT-563

Quiescent Current

1.5µA

Pin Count

6

Power Rating

400mW

Output Type

Fixed

Dimensions

1.7 x 1.3 x 0.6mm

Minimum Operating Temperature

-40 °C

Minimum Input Voltage

1.7 V

Maximum Operating Temperature

+85 °C

Maximum Input Voltage

6 V

Height

0.6mm

Width

1.3mm

Length

1.7mm

Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor



LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor


The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.