ON Semiconductor, 1.2 → 37 V Linear Voltage Regulator, 200mA, 1-Channel, Adjustable 3-Pin, TO-92 LM317LZX

Discontinued
Packaging Options:
RS Stock No.:
806-4661
Mfr. Part No.:
LM317LZX
Brand:
ON Semiconductor
Find similar products by selecting one or more attributes.
Select all

Brand

ON Semiconductor

Maximum Output Current

200mA

Output Voltage

1.2 → 37 V

Number of Outputs

1

Line Regulation

0.07 %/V

Load Regulation

70 mV

Polarity

Positive

Mounting Type

Through Hole

Package Type

TO-92

Reference Voltage

1.3V

Pin Count

3

Output Type

Adjustable

Dimensions

5.2 x 4.19 x 5.33mm

Maximum Operating Temperature

+125 °C

Minimum Operating Temperature

0 °C

Maximum Input Voltage

40 V

Height

5.33mm

Width

4.19mm

Length

5.2mm

LM317 Linear Voltage Regulators, Fairchild Semiconductor


Fairchild Semiconductor LM317 series is an adjustable Linear Voltage Regulator. The 3-terminal positive voltage regulator can offer an output current of 1.5A with an output voltage ranging between 1.2 to 37 V. The easy to use LM317 adjustable voltage regulator can be used in various applications and on-card regulation.

Output Current In Excess of 1.5 A
Adjustable Output: 1.2 V and 37 V
Internal Thermal Overload Protection/ Short Circuit Current Limiting
Output Transistor Safe Operating Area Compensation


Linear Voltage Regulators, Fairchild Semiconductor