ON Semiconductor KA78RM33RTF, LDO Regulator, 500mA, 3.38 V 3-Pin, DPAK
- RS Stock No.:
- 806-4370
- Mfr. Part No.:
- KA78RM33RTF
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 806-4370
- Mfr. Part No.:
- KA78RM33RTF
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 500mA | |
| Output Voltage | 3.38 V | |
| Number of Outputs | 1 | |
| Line Regulation | 20 mV | |
| Load Regulation | 20 mV | |
| Polarity | Positive | |
| Mounting Type | Surface Mount | |
| Package Type | DPAK | |
| Quiescent Current | 10mA | |
| Pin Count | 3 | |
| Output Type | Fixed | |
| Dimensions | 6.73 x 6.22 x 2.38mm | |
| Minimum Operating Temperature | -25 °C | |
| Maximum Operating Temperature | +125 °C | |
| Maximum Input Voltage | 20 V | |
| Height | 2.38mm | |
| Width | 6.22mm | |
| Length | 6.73mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 500mA | ||
Output Voltage 3.38 V | ||
Number of Outputs 1 | ||
Line Regulation 20 mV | ||
Load Regulation 20 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type DPAK | ||
Quiescent Current 10mA | ||
Pin Count 3 | ||
Output Type Fixed | ||
Dimensions 6.73 x 6.22 x 2.38mm | ||
Minimum Operating Temperature -25 °C | ||
Maximum Operating Temperature +125 °C | ||
Maximum Input Voltage 20 V | ||
Height 2.38mm | ||
Width 6.22mm | ||
Length 6.73mm | ||
LDO (Low Dropout) Linear Voltage Regulators, Fairchild Semiconductor
LDO (Low Dropout) Linear Voltage Regulator - Fairchild Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
