onsemi MC74ACT20DG, Dual 2-Input NAND Logic Gate, 14-Pin SOIC
- RS Stock No.:
- 806-2283
- Mfr. Part No.:
- MC74ACT20DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-2283
- Mfr. Part No.:
- MC74ACT20DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | NAND | |
Mounting Type | Surface Mount | |
Number of Elements | 2 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | SOIC | |
Pin Count | 14 | |
Logic Family | ACT | |
Input Type | TTL | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -24mA | |
Maximum Propagation Delay Time @ Maximum CL | 10.5 ns @ 50 pF | |
Minimum Operating Supply Voltage | 4.5 V | |
Maximum Low Level Output Current | 24mA | |
Output Type | TTL | |
Maximum Operating Temperature | +85 °C | |
Height | 1.5mm | |
Length | 8.75mm | |
Minimum Operating Temperature | -40 °C | |
Propagation Delay Test Condition | 50pF | |
Dimensions | 8.75 x 4 x 1.5mm | |
Priced to Clear | Yes | |
Width | 4mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 2 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SOIC | ||
Pin Count 14 | ||
Logic Family ACT | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -24mA | ||
Maximum Propagation Delay Time @ Maximum CL 10.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 4.5 V | ||
Maximum Low Level Output Current 24mA | ||
Output Type TTL | ||
Maximum Operating Temperature +85 °C | ||
Height 1.5mm | ||
Length 8.75mm | ||
Minimum Operating Temperature -40 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 8.75 x 4 x 1.5mm | ||
Priced to Clear Yes | ||
Width 4mm | ||
MC74ACT Family, ON Semiconductor
74ACT Family