ON Semiconductor MC33375D-3.3G, LDO Voltage Regulator Controller, 300mA, 3.3 V, ±1% 8-Pin, SOIC
- RS Stock No.:
- 806-2075
- Mfr. Part No.:
- MC33375D-3.3G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
£24.24
(exc. VAT)
£29.09
(inc. VAT)
- RS Stock No.:
- 806-2075
- Mfr. Part No.:
- MC33375D-3.3G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 300mA | |
Regulator Type | Low Dropout Voltage | |
Number of Outputs | 1 | |
Output Voltage | 3.3 V | |
Line Regulation | 10 mV | |
Load Regulation | 25 mV | |
Accuracy | ±1% | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | SOIC | |
Quiescent Current | 200µA | |
Pin Count | 8 | |
Reference Voltage | 1.23V | |
Output Type | Fixed | |
Dimensions | 5 x 4 x 1.5mm | |
Maximum Input Voltage | 13 V | |
Height | 1.5mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Width | 4mm | |
Length | 5mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 300mA | ||
Regulator Type Low Dropout Voltage | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 10 mV | ||
Load Regulation 25 mV | ||
Accuracy ±1% | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SOIC | ||
Quiescent Current 200µA | ||
Pin Count 8 | ||
Reference Voltage 1.23V | ||
Output Type Fixed | ||
Dimensions 5 x 4 x 1.5mm | ||
Maximum Input Voltage 13 V | ||
Height 1.5mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Width 4mm | ||
Length 5mm | ||
Low Dropout (LDO) Linear Voltage Regulators, Up to 120mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.