onsemi, SMPS Controller 5mA, 4.9 → 5.2 V 16-Pin, SOIC MC33364DG
- RS Stock No.:
- 806-2071
- Mfr. Part No.:
- MC33364DG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-2071
- Mfr. Part No.:
- MC33364DG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Input Voltage | 15.5 V | |
Maximum Output Voltage | 5.2 V | |
Mounting Type | Surface Mount | |
Pin Count | 16 | |
Dimensions | 10 x 4 x 1.5mm | |
Maximum Output Current | 5mA | |
Package Type | SOIC | |
Input Voltage Range | Maximum of 15.5 V | |
Maximum Operating Temperature | +125 °C | |
Length | 10mm | |
Width | 4mm | |
Height | 1.5mm | |
Minimum Operating Temperature | -25 °C | |
Operating Temperature Range | -25 → +125 °C | |
Minimum Output Voltage | 4.9 V | |
Output Voltage Range | 4.9 → 5.2 V | |
Output Current Range | 5 mA | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Input Voltage 15.5 V | ||
Maximum Output Voltage 5.2 V | ||
Mounting Type Surface Mount | ||
Pin Count 16 | ||
Dimensions 10 x 4 x 1.5mm | ||
Maximum Output Current 5mA | ||
Package Type SOIC | ||
Input Voltage Range Maximum of 15.5 V | ||
Maximum Operating Temperature +125 °C | ||
Length 10mm | ||
Width 4mm | ||
Height 1.5mm | ||
Minimum Operating Temperature -25 °C | ||
Operating Temperature Range -25 → +125 °C | ||
Minimum Output Voltage 4.9 V | ||
Output Voltage Range 4.9 → 5.2 V | ||
Output Current Range 5 mA | ||