onsemi MC74HC1G00DFG 2-Input NAND Logic Gate, 5-Pin SC-70
- RS Stock No.:
- 806-1450
- Mfr. Part No.:
- MC74HC1G00DFT2G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 806-1450
- Mfr. Part No.:
- MC74HC1G00DFT2G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | NAND | |
Mounting Type | Surface Mount | |
Number of Elements | 1 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | SC-70 | |
Pin Count | 5 | |
Logic Family | HC | |
Input Type | CMOS | |
Maximum Operating Supply Voltage | 6 V | |
Maximum High Level Output Current | -2.6mA | |
Maximum Propagation Delay Time @ Maximum CL | 155ns | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 2.6mA | |
Output Type | CMOS | |
Maximum Operating Temperature | +125 °C | |
Propagation Delay Test Condition | 50pF | |
Dimensions | 2.2 x 1.35 x 1mm | |
Minimum Operating Temperature | -55 °C | |
Width | 1.35mm | |
Height | 1mm | |
Length | 2.2mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function NAND | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type SC-70 | ||
Pin Count 5 | ||
Logic Family HC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 6 V | ||
Maximum High Level Output Current -2.6mA | ||
Maximum Propagation Delay Time @ Maximum CL 155ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 2.6mA | ||
Output Type CMOS | ||
Maximum Operating Temperature +125 °C | ||
Propagation Delay Test Condition 50pF | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Minimum Operating Temperature -55 °C | ||
Width 1.35mm | ||
Height 1mm | ||
Length 2.2mm | ||
74HC1G Family, ON Semiconductor
Space-saving single-gate devices from the ON Semiconductor 74HC CMOS logic family.
High-Speed CMOS Logic
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
Operating Voltage: 2 to 6 V
Compatibility: Input CMOS, Output CMOS
74HC Family