onsemi NC7WZ14FHX Dual Schmitt Trigger Inverter, 6-Pin MicroPak
- RS Stock No.:
- 806-1195
- Mfr. Part No.:
- NC7WZ14FHX
- Brand:
- ON Semiconductor
- RS Stock No.:
- 806-1195
- Mfr. Part No.:
- NC7WZ14FHX
- Brand:
- ON Semiconductor
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | Inverter | |
Input Type | Schmitt Trigger | |
Output Type | Power Down High Impedance | |
Number of Elements per Chip | 2 | |
Schmitt Trigger Input | Yes | |
Maximum Propagation Delay Time @ Maximum CL | 6.9 ns @ 50 pF | |
Maximum High Level Output Current | -32mA | |
Maximum Low Level Output Current | 32mA | |
Mounting Type | Surface Mount | |
Package Type | MicroPak | |
Pin Count | 6 | |
Logic Family | LVCMOS | |
Dimensions | 1 x 1 x 0.55mm | |
Maximum Operating Supply Voltage | 5.5 V | |
Height | 0.55mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Length | 1mm | |
Propagation Delay Test Condition | 50pF | |
Width | 1mm | |
Minimum Operating Supply Voltage | 1.65 V | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function Inverter | ||
Input Type Schmitt Trigger | ||
Output Type Power Down High Impedance | ||
Number of Elements per Chip 2 | ||
Schmitt Trigger Input Yes | ||
Maximum Propagation Delay Time @ Maximum CL 6.9 ns @ 50 pF | ||
Maximum High Level Output Current -32mA | ||
Maximum Low Level Output Current 32mA | ||
Mounting Type Surface Mount | ||
Package Type MicroPak | ||
Pin Count 6 | ||
Logic Family LVCMOS | ||
Dimensions 1 x 1 x 0.55mm | ||
Maximum Operating Supply Voltage 5.5 V | ||
Height 0.55mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Length 1mm | ||
Propagation Delay Test Condition 50pF | ||
Width 1mm | ||
Minimum Operating Supply Voltage 1.65 V | ||
TinyLogic UHS, Fairchild Semiconductor
Operating Voltage 1.65 to 5.5
Noise/EMI Reduction Circuit
Allows shorter metal traces to minimise EMI generation
Prevents unnecessary power consumption from unused gates
HS and HST family intended for 5V or very low speed applications
UHS family ideal for high speed, low voltage operation
ULP family ideal for extremely high speed low voltage operation
ULPA family ideal for low power consumption, low voltage operation