ON Semiconductor, 3.3 V LDO Regulator, 200mA, 1-Channel, ±2% 5-Pin, SOT-23 NCP584HSN33T1G
- RS Stock No.:
- 806-0889
- Mfr. Part No.:
- NCP584HSN33T1G
- Brand:
- ON Semiconductor
Discontinued
- RS Stock No.:
- 806-0889
- Mfr. Part No.:
- NCP584HSN33T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Maximum Output Current | 200mA | |
| Number of Outputs | 1 | |
| Output Voltage | 3.3 V | |
| Line Regulation | 0.3 %/V | |
| Accuracy | ±2% | |
| Load Regulation | 40 mV | |
| Mounting Type | Surface Mount | |
| Quiescent Current | 70µA | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Power Rating | 250mW | |
| Output Type | Fixed | |
| Dimensions | 3 x 0.5 x 1.3mm | |
| Minimum Input Voltage | 1.4 V | |
| Height | 1.3mm | |
| Minimum Operating Temperature | -40 °C | |
| Maximum Input Voltage | 6 V | |
| Maximum Operating Temperature | +85 °C | |
| Width | 0.5mm | |
| Length | 3mm | |
| Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 200mA | ||
Number of Outputs 1 | ||
Output Voltage 3.3 V | ||
Line Regulation 0.3 %/V | ||
Accuracy ±2% | ||
Load Regulation 40 mV | ||
Mounting Type Surface Mount | ||
Quiescent Current 70µA | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Power Rating 250mW | ||
Output Type Fixed | ||
Dimensions 3 x 0.5 x 1.3mm | ||
Minimum Input Voltage 1.4 V | ||
Height 1.3mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Maximum Operating Temperature +85 °C | ||
Width 0.5mm | ||
Length 3mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 180mA to 240mA, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
