ON Semiconductor, 5 V Voltage Regulator, 100mA, 1-Channel, 2.5% 4-Pin, SOT-89 MC78LC50HT1G
- RS Stock No.:
- 805-6565
- Mfr. Part No.:
- MC78LC50HT1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-6565
- Mfr. Part No.:
- MC78LC50HT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Maximum Output Current | 100mA | |
Output Voltage | 5 V | |
Number of Outputs | 1 | |
Line Regulation | 0.2 %/V | |
Accuracy | 2.5% | |
Load Regulation | 60 mV | |
Mounting Type | Surface Mount | |
Polarity | Positive | |
Package Type | SOT-89 | |
Quiescent Current | 3.6µA | |
Pin Count | 4 | |
Output Type | Fixed | |
Power Rating | 900mW | |
Dimensions | 4.6 x 2.6 x 1.6mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +85 °C | |
Maximum Input Voltage | 12 V | |
Height | 1.6mm | |
Length | 4.6mm | |
Width | 2.6mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Maximum Output Current 100mA | ||
Output Voltage 5 V | ||
Number of Outputs 1 | ||
Line Regulation 0.2 %/V | ||
Accuracy 2.5% | ||
Load Regulation 60 mV | ||
Mounting Type Surface Mount | ||
Polarity Positive | ||
Package Type SOT-89 | ||
Quiescent Current 3.6µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Power Rating 900mW | ||
Dimensions 4.6 x 2.6 x 1.6mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +85 °C | ||
Maximum Input Voltage 12 V | ||
Height 1.6mm | ||
Length 4.6mm | ||
Width 2.6mm | ||
7805 Linear Voltage Regulator, ON Semiconductor
This remarkable ON Semiconductor linear voltage regulator comes under the 7805 family. These products are monolithic integrated circuits designed as fixed-voltage regulators for a wide range of applications including local, on-card regulation. The positive 7805 voltage regulator requires no external components and they incorporate internal thermal overload protection and current limiting plus safe area compensation.
Output Voltage 5 V
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Internal Short Circuit Current Limiting
Output Transistor Safe-Area Compensation
Pb-Free Packages available
Tolerances on the Output Voltage: 2% and 4%
Linear Voltage Regulators, ON Semiconductor