onsemi MC74VHC32DTG, Quad 2-Input OR Logic Gate, 14-Pin TSSOP
- RS Stock No.:
- 805-6367
- Mfr. Part No.:
- MC74VHC32DTG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-6367
- Mfr. Part No.:
- MC74VHC32DTG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | OR | |
Mounting Type | Surface Mount | |
Number of Elements | 4 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | TSSOP | |
Pin Count | 14 | |
Logic Family | VHC | |
Input Type | CMOS | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -8mA | |
Maximum Propagation Delay Time @ Maximum CL | 13ns | |
Minimum Operating Supply Voltage | 2 V | |
Maximum Low Level Output Current | 8mA | |
Propagation Delay Test Condition | 50pF | |
Length | 5.1mm | |
Minimum Operating Temperature | -40 °C | |
Maximum Operating Temperature | +125 °C | |
Output Type | Bipolar Schottky TTL | |
Height | 1.05mm | |
Width | 4.5mm | |
Dimensions | 5.1 x 4.5 x 1.05mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function OR | ||
Mounting Type Surface Mount | ||
Number of Elements 4 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSSOP | ||
Pin Count 14 | ||
Logic Family VHC | ||
Input Type CMOS | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 13ns | ||
Minimum Operating Supply Voltage 2 V | ||
Maximum Low Level Output Current 8mA | ||
Propagation Delay Test Condition 50pF | ||
Length 5.1mm | ||
Minimum Operating Temperature -40 °C | ||
Maximum Operating Temperature +125 °C | ||
Output Type Bipolar Schottky TTL | ||
Height 1.05mm | ||
Width 4.5mm | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
74VHC Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
74VHC Family