onsemi M74VHC1GT86DTT1G 2-Input XOR Logic Gate, 5-Pin TSOP
- RS Stock No.:
- 805-1589
- Mfr. Part No.:
- M74VHC1GT86DTT1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 805-1589
- Mfr. Part No.:
- M74VHC1GT86DTT1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Logic Function | XOR | |
Mounting Type | Surface Mount | |
Number of Elements | 1 | |
Number of Inputs per Gate | 2 | |
Schmitt Trigger Input | No | |
Package Type | TSOP | |
Pin Count | 5 | |
Logic Family | VHC | |
Input Type | TTL | |
Maximum Operating Supply Voltage | 5.5 V | |
Maximum High Level Output Current | -8mA | |
Maximum Propagation Delay Time @ Maximum CL | 19.5 ns @ 50 pF | |
Minimum Operating Supply Voltage | 3 V | |
Maximum Low Level Output Current | 8mA | |
Output Type | Buffer, CMOS | |
Dimensions | 3 x 1.5 x 1mm | |
Width | 1.5mm | |
Height | 1mm | |
Propagation Delay Test Condition | 50pF | |
Minimum Operating Temperature | -55 °C | |
Length | 3mm | |
Maximum Operating Temperature | +125 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Logic Function XOR | ||
Mounting Type Surface Mount | ||
Number of Elements 1 | ||
Number of Inputs per Gate 2 | ||
Schmitt Trigger Input No | ||
Package Type TSOP | ||
Pin Count 5 | ||
Logic Family VHC | ||
Input Type TTL | ||
Maximum Operating Supply Voltage 5.5 V | ||
Maximum High Level Output Current -8mA | ||
Maximum Propagation Delay Time @ Maximum CL 19.5 ns @ 50 pF | ||
Minimum Operating Supply Voltage 3 V | ||
Maximum Low Level Output Current 8mA | ||
Output Type Buffer, CMOS | ||
Dimensions 3 x 1.5 x 1mm | ||
Width 1.5mm | ||
Height 1mm | ||
Propagation Delay Test Condition 50pF | ||
Minimum Operating Temperature -55 °C | ||
Length 3mm | ||
Maximum Operating Temperature +125 °C | ||
74VHC1G Family, ON Semiconductor
Advanced 74VHC High-Speed silicon-gate CMOS logic family products from ON Semiconductor offering high speed operation similar to equivalent Bipolar Schottky TTL, whilst maintaining the advantage of CMOS low power dissipation.
Advanced high-speed low-power CMOS logic
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
Operating Voltage Range: 2.0 to 5.5V
7V tolerant inputs
Single-gate package
74VHC Family