Phoenix Contact UT 6-HESILED 24 (6.3X32) Series Black Non-Fuse DIN Rail Terminal, 1-Level, Screw Termination
- RS Stock No.:
- 804-3291
- Mfr. Part No.:
- 3046414
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 804-3291
- Mfr. Part No.:
- 3046414
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Black | |
| Number of Levels | 1 | |
| Series | UT 6-HESILED 24 (6.3X32) | |
| Termination Method | Screw | |
| Voltage Rating | 24 V | |
| Current Rating | 10A | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Black | ||
Number of Levels 1 | ||
Series UT 6-HESILED 24 (6.3X32) | ||
Termination Method Screw | ||
Voltage Rating 24 V | ||
Current Rating 10A | ||
- COO (Country of Origin):
- PL
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.


