Phoenix Contact 3045062 UT 2.5 RD Series Feed Through Terminal Block Red, 2.5mm², 1-Level, Screw
- RS Stock No.:
- 804-3162
- Mfr. Part No.:
- 3045062
- Brand:
- Phoenix Contact
Subtotal (1 unit)*
£0.89
(exc. VAT)
£1.07
(inc. VAT)
FREE delivery for orders over £50.00
In Stock
- Plus 1,106 unit(s) shipping from 06 April 2026
- Plus 128 unit(s) shipping from 06 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £0.89 |
*price indicative
- RS Stock No.:
- 804-3162
- Mfr. Part No.:
- 3045062
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Colour | Red | |
| Product Type | Feed Through Terminal Block | |
| Number of Levels | 1 | |
| Series | UT 2.5 RD | |
| Voltage | 1kV | |
| Cable CSA | 2.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Terminal Block Current | 24A | |
| Minimum Operating Temperature | -60°C | |
| Termination Type | Screw | |
| Maximum Operating Temperature | 110°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | CSA, cULus, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Colour Red | ||
Product Type Feed Through Terminal Block | ||
Number of Levels 1 | ||
Series UT 2.5 RD | ||
Voltage 1kV | ||
Cable CSA 2.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Terminal Block Current 24A | ||
Minimum Operating Temperature -60°C | ||
Termination Type Screw | ||
Maximum Operating Temperature 110°C | ||
Hazardous Area Certification No | ||
Standards/Approvals CSA, cULus, EAC | ||
Phoenix Contact UT 2.5 RD Series Feed Through Terminal Block, 26 to 12 AWG American Wire Gauge, 1 kV - 3045062
This feed-through terminal block is designed for exceptional performance in various industrial applications. With a nominal voltage of 1000 V and a current capacity of 24 A, it excels in establishing secure electrical connections while ensuring user-friendly installation. The compact design maximises wiring space and allows easy integration in tight configurations. Its robust insulation and versatile conductor management make it suitable for machine building and plant engineering contexts.
Features & Benefits
• Spacious wiring area for easy conductor connection
• Compact design optimises space for installation
• Closed screw shafts enhance screwdriver guidance
• Funnel-shaped cable entry for ferrule use
• Compatible with conductors from 0.14mm² to 4mm²
Applications
• Used in automation systems for stable connections
• Suitable for plant engineering in challenging environments
• Ideal for process industries requiring robust electrical connections
• Appropriate for applications involving single-level circuitry
Is it suitable for harsh environments?
Yes, it operates effectively between -60°C and +110°C.
Will it meet specific electrical standards?
Yes, it complies with CSA, cULus, and EAC standards for safety.
Related links
- Phoenix Contact 3037096 ST 2.5 RD Series Feed Through Terminal Block Red 1-Level, Spring Clamp
- Phoenix Contact 3209512 PT 2.5 RD Series Feed Through Terminal Block Red 1-Level ATEX, IECEx
- Phoenix Contact 3209634 PT 2.5-TWIN/1P RD Series Feed Through Terminal Block Red 1-Level, Plug-In
- Phoenix Contact 3045127 UT 4 RD Series Feed Through Terminal Block Red 1-Level, Screw
- Phoenix Contact 3044227 UT 35 RD Series Feed Through Terminal Block Red 1-Level, Screw
- Phoenix Contact 3045185 UT 6 RD Series Feed Through Terminal Block Red 1-Level IECEx KEM 06.0027
- Phoenix Contact 3211223 PT 2.5-TWIN RD Series Feed Through Terminal Block Red 2-Level EAC Ex,
- Phoenix Contact 0719074 UK 2.5 N RD Series Feed Through Terminal Block Red 1-Level


