Phoenix Contact 0707879 Feed Through Terminal Block, Screw Termination, Green, Yellow, 76A 400 V
- RS Stock No.:
- 803-0545
- Mfr. Part No.:
- 0707879
- Brand:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 803-0545
- Mfr. Part No.:
- 0707879
- Brand:
- Phoenix Contact
Specifications
Technical Reference
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Current Rating | 76A | |
| Termination Method | Screw | |
| Mounting Type | Plug-In | |
| Material | Polyamide | |
| Voltage Rating | 400 V | |
| Colour | Green, Yellow | |
| Series | COMBICON Power | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Current Rating 76A | ||
Termination Method Screw | ||
Mounting Type Plug-In | ||
Material Polyamide | ||
Voltage Rating 400 V | ||
Colour Green, Yellow | ||
Series COMBICON Power | ||
Gender Female | ||
- COO (Country of Origin):
- GR
