ON Semiconductor NCP698SQ18T1G, LDO Regulator, 1.8 V, 2% 4-Pin, SC-82AB
- RS Stock No.:
- 802-1796
- Mfr. Part No.:
- NCP698SQ18T1G
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 802-1796
- Mfr. Part No.:
- NCP698SQ18T1G
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Number of Outputs | 1 | |
Output Voltage | 1.8 V | |
Line Regulation | 20 mV | |
Accuracy | 2% | |
Load Regulation | 60 mV | |
Polarity | Positive | |
Mounting Type | Surface Mount | |
Package Type | SC-82AB | |
Quiescent Current | 6µA | |
Pin Count | 4 | |
Output Type | Fixed | |
Dimensions | 2.2 x 1.35 x 1mm | |
Height | 1mm | |
Maximum Operating Temperature | +85 °C | |
Minimum Operating Temperature | -40 °C | |
Maximum Input Voltage | 6 V | |
Length | 2.2mm | |
Width | 1.35mm | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Number of Outputs 1 | ||
Output Voltage 1.8 V | ||
Line Regulation 20 mV | ||
Accuracy 2% | ||
Load Regulation 60 mV | ||
Polarity Positive | ||
Mounting Type Surface Mount | ||
Package Type SC-82AB | ||
Quiescent Current 6µA | ||
Pin Count 4 | ||
Output Type Fixed | ||
Dimensions 2.2 x 1.35 x 1mm | ||
Height 1mm | ||
Maximum Operating Temperature +85 °C | ||
Minimum Operating Temperature -40 °C | ||
Maximum Input Voltage 6 V | ||
Length 2.2mm | ||
Width 1.35mm | ||
Low Dropout (LDO) Linear Voltage Regulators, 150mA, up to 1.8V, ON Semiconductor
LDO (Low Dropout) Linear Voltage Regulators, ON Semiconductor
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.