ON Semiconductor NCV7518MWTXG Hex Low Side MOSFET Power Driver, -9.5mA 32-Pin, QFN
- RS Stock No.:
- 801-6779
- Mfr. Part No.:
- NCV7518MWTXG
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-6779
- Mfr. Part No.:
- NCV7518MWTXG
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ON Semiconductor | |
| Pin Count | 32 | |
| Package Type | QFN | |
| Number of Outputs | 2 | |
| Topology | Low Side | |
| Number of Drivers | 6 | |
| Polarity | Non-Inverting | |
| Mounting Type | Surface Mount | |
Select all | ||
|---|---|---|
Brand ON Semiconductor | ||
Pin Count 32 | ||
Package Type QFN | ||
Number of Outputs 2 | ||
Topology Low Side | ||
Number of Drivers 6 | ||
Polarity Non-Inverting | ||
Mounting Type Surface Mount | ||
MOSFET & IGBT Drivers, ON Semiconductor
Power drivers for MOSFET and IGBT in low side, high side, and half-bridge circuits.
MOSFET & IGBT Drivers, ON Semiconductor
