onsemi LB11851FA, BLDC Motor Driver IC, 16 V 10-Pin, MSOP
- RS Stock No.:
- 801-0314
- Mfr. Part No.:
- LB11851FA-BH
- Brand:
- ON Semiconductor
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 801-0314
- Mfr. Part No.:
- LB11851FA-BH
- Brand:
- ON Semiconductor
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ON Semiconductor | |
Motor Type | BLDC | |
Maximum Collector Emitter Voltage | 16 V | |
Mounting Type | Surface Mount | |
Package Type | MSOP | |
Pin Count | 10 | |
Maximum Operating Supply Voltage | 16 V | |
Minimum Operating Supply Voltage | 6 V | |
Width | 3mm | |
Height | 1.3mm | |
Length | 3mm | |
Maximum Operating Temperature | +90 °C | |
Dimensions | 3 x 3 x 1.03mm | |
Minimum Operating Temperature | -40 °C | |
Select all | ||
---|---|---|
Brand ON Semiconductor | ||
Motor Type BLDC | ||
Maximum Collector Emitter Voltage 16 V | ||
Mounting Type Surface Mount | ||
Package Type MSOP | ||
Pin Count 10 | ||
Maximum Operating Supply Voltage 16 V | ||
Minimum Operating Supply Voltage 6 V | ||
Width 3mm | ||
Height 1.3mm | ||
Length 3mm | ||
Maximum Operating Temperature +90 °C | ||
Dimensions 3 x 3 x 1.03mm | ||
Minimum Operating Temperature -40 °C | ||
Motor Controllers and Pre-drivers, ON Semiconductor
Motor Controllers & Drivers, ON Semiconductor