Wurth, WE-HCM, 7050 Shielded Wire-wound SMD Inductor with a MnZn Core, 150 nH ±20% Flat Wire Winding 30A Idc
- RS Stock No.:
- 800-8419
- Mfr. Part No.:
- 744302015
- Brand:
- Wurth Elektronik
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-8419
- Mfr. Part No.:
- 744302015
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Wurth Elektronik | |
Inductance | 150 nH | |
Maximum DC Current | 30A | |
Package/Case | 7050 | |
Length | 7.15mm | |
Depth | 7mm | |
Height | 5mm | |
Dimensions | 7.15 x 7 x 5mm | |
Shielded | Yes | |
Tolerance | ±20% | |
Maximum DC Resistance | 235µΩ | |
Series | WE-HCM | |
Core Material | MnZn | |
Maximum Self Resonant Frequency | 55MHz | |
Inductor Construction | Flat Wire Winding | |
Maximum Operating Temperature | +125°C | |
Minimum Operating Temperature | -40°C | |
Select all | ||
---|---|---|
Brand Wurth Elektronik | ||
Inductance 150 nH | ||
Maximum DC Current 30A | ||
Package/Case 7050 | ||
Length 7.15mm | ||
Depth 7mm | ||
Height 5mm | ||
Dimensions 7.15 x 7 x 5mm | ||
Shielded Yes | ||
Tolerance ±20% | ||
Maximum DC Resistance 235µΩ | ||
Series WE-HCM | ||
Core Material MnZn | ||
Maximum Self Resonant Frequency 55MHz | ||
Inductor Construction Flat Wire Winding | ||
Maximum Operating Temperature +125°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
WE-HCM Series Magnetically Shielded Wire Wound Inductors
WE-HCM series SMD Flat wire high current inductors with very high inductance values and saturation currents. They are used especially with high-performance DC/DC converters and applications include: Graphic cards; Laptops; Industrial computers; Motherboards; High current switching regulators; DC/DC converter; Polyphase-switching regulators; Filter
Wurth Non Standard SMT Inductors (Chokes)