Wurth, WE-TPC, 8043 Shielded Wire-wound SMD Inductor with a Ferrite Core, 100 μH ±30% Wire-Wound 1A Idc
- RS Stock No.:
- 800-8263
- Mfr. Part No.:
- 744071101
- Brand:
- Wurth Elektronik
- RS Stock No.:
- 800-8263
- Mfr. Part No.:
- 744071101
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 100 μH | |
| Maximum DC Current | 1A | |
| Package/Case | 8043 | |
| Length | 8mm | |
| Depth | 4.3mm | |
| Height | 8mm | |
| Dimensions | 8 x 8 x 4.3mm | |
| Shielded | Yes | |
| Tolerance | ±30% | |
| Maximum DC Resistance | 320mΩ | |
| Series | WE-TPC | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 6MHz | |
| Maximum Operating Temperature | +125°C | |
| Inductor Construction | Wire-Wound | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 100 μH | ||
Maximum DC Current 1A | ||
Package/Case 8043 | ||
Length 8mm | ||
Depth 4.3mm | ||
Height 8mm | ||
Dimensions 8 x 8 x 4.3mm | ||
Shielded Yes | ||
Tolerance ±30% | ||
Maximum DC Resistance 320mΩ | ||
Series WE-TPC | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 6MHz | ||
Maximum Operating Temperature +125°C | ||
Inductor Construction Wire-Wound | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- CN
WE-TPC Series 8mm Square Magnetically Shielded Wire Wound Chokes
WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric

Wurth Non Standard SMT Inductors (Chokes)

