Wurth, WE-TPC, 4818 Shielded Wire-wound SMD Inductor with a Ferrite Core, 33 μH ±30% Wire-Wound 730mA Idc

RS Stock No.:
800-7920
Mfr. Part No.:
744042330
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33 μH

Maximum DC Current

730mA

Package/Case

4818

Length

4.8mm

Depth

1.8mm

Height

4.8mm

Dimensions

4.8 x 4.8 x 1.8mm

Shielded

Yes

Tolerance

±30%

Maximum DC Resistance

420mΩ

Series

WE-TPC

Core Material

Ferrite

Maximum Self Resonant Frequency

21MHz

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Inductor Construction

Wire-Wound

COO (Country of Origin):
CN

WE-TPC Series 4.8mm Square Magnetically Shielded Wire Wound Chokes


WE-TPC Series is extremely flat power inductor with high current capability
Magnetically shielded which results in a low leakage field
Operating temperature: –40 to +125°C
Applications: Portable power (e.g. PDA, digital camera, PCMCIA cards and displays); DC/DC converter; Embedded PC; Mobile data gathering, telemetric


Wurth Non Standard SMT Inductors (Chokes)