Wurth, WE-RFI, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 4.7 μH ±5% Ferrite Core 175mA Idc
- RS Stock No.:
- 800-7790
- Mfr. Part No.:
- 744762347A
- Brand:
- Wurth Elektronik
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 800-7790
- Mfr. Part No.:
- 744762347A
- Brand:
- Wurth Elektronik
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 4.7 μH | |
| Maximum DC Current | 175mA | |
| Package/Case | 1008 | |
| Length | 2.5mm | |
| Depth | 2mm | |
| Height | 1.6mm | |
| Dimensions | 2.5 x 2 x 1.6mm | |
| Shielded | Yes | |
| Tolerance | ±5% | |
| Maximum DC Resistance | 4.3Ω | |
| Series | WE-RFI | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 45MHz | |
| Inductor Construction | Ferrite Core | |
| Maximum Operating Temperature | +85°C | |
| Minimum Operating Temperature | -40°C | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 4.7 μH | ||
Maximum DC Current 175mA | ||
Package/Case 1008 | ||
Length 2.5mm | ||
Depth 2mm | ||
Height 1.6mm | ||
Dimensions 2.5 x 2 x 1.6mm | ||
Shielded Yes | ||
Tolerance ±5% | ||
Maximum DC Resistance 4.3Ω | ||
Series WE-RFI | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 45MHz | ||
Inductor Construction Ferrite Core | ||
Maximum Operating Temperature +85°C | ||
Minimum Operating Temperature -40°C | ||
- COO (Country of Origin):
- MY
Wurth 1008 WE-RFI Series Wire Wound Inductors
Wurth WE-RFI Series SMD power inductors, with a ferrite construction, can handle high rated currents. Additionally these compact power inductors are designed for use in low frequency RF and RFID (keyless) applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.

