Wurth, WE-RFH, 1008 Shielded Wire-wound SMD Inductor with a Ferrite Core, 1.5 μH ±5% Ferrite Core 630mA Idc

RS Stock No.:
800-7683
Mfr. Part No.:
744758315A
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

1.5 μH

Maximum DC Current

630mA

Package/Case

1008

Length

2.6mm

Depth

2.1mm

Height

1.7mm

Dimensions

2.6 x 2.1 x 1.7mm

Shielded

Yes

Tolerance

±5%

Maximum DC Resistance

750mΩ

Series

WE-RFH

Core Material

Ferrite

Maximum Self Resonant Frequency

250MHz

Minimum Operating Temperature

-40°C

Inductor Construction

Ferrite Core

Maximum Operating Temperature

+85°C

COO (Country of Origin):
MY

Wurth 1008 WE-RFH Series Wire Wound Inductors


Wurth WE-RFH Series SMD power inductors, with a ferrite construction, can handle high rated currents and high inductances. Additionally these compact power inductors are designed for use in RF and telecommunication applications with low acoustic noise, low leakage flux noise and an operating temperature range of -40°C to 85°C.