Littelfuse, ML Multilayer Varistor 100pF 1A, Clamping 140V, Varistor 90V, 1206 (3216M)
- RS Stock No.:
- 800-7147
- Mfr. Part No.:
- V68MLA1206H
- Brand:
- Littelfuse
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 800-7147
- Mfr. Part No.:
- V68MLA1206H
- Brand:
- Littelfuse
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Littelfuse | |
Varistor Voltage | 90V | |
Maximum AC Voltage Rating | 50V | |
Maximum DC Voltage Rating | 68V | |
Clamping Voltage | 140V | |
Clamping Current | 1A | |
Energy | 1J | |
Series | ML | |
Maximum Surge Current | 180A | |
Capacitance | 100pF | |
Length | 3.2mm | |
Depth | 1.8mm | |
Thickness | 1.6mm | |
Package/Case | 1206 (3216M) | |
Dimensions | 3.2 x 1.6 x 1.8mm | |
Select all | ||
---|---|---|
Brand Littelfuse | ||
Varistor Voltage 90V | ||
Maximum AC Voltage Rating 50V | ||
Maximum DC Voltage Rating 68V | ||
Clamping Voltage 140V | ||
Clamping Current 1A | ||
Energy 1J | ||
Series ML | ||
Maximum Surge Current 180A | ||
Capacitance 100pF | ||
Length 3.2mm | ||
Depth 1.8mm | ||
Thickness 1.6mm | ||
Package/Case 1206 (3216M) | ||
Dimensions 3.2 x 1.6 x 1.8mm | ||
- COO (Country of Origin):
- CN
SMT Transient Suppressors - ML Series
Multilayer semi-conducting ceramic construction providing bi-directional voltage clamping. Suppression of inductive switching or other fast electrical transient events makes these devices useful in helping to achieve electromagnetic compliance of end products
Suitable for on-board transient voltage protection of ICs and transistors
Can replace larger surface mount TVS zeners in many applications
Can replace larger surface mount TVS zeners in many applications